Omron V-16-1C5

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 1.96N Screw Mount
$ 1.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V-16-1C5.

IHS

Datasheet0 pages0 years ago

Sager Electronics

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-12.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SWITCH SNAP ACTION SPDT 15A 250V / Switch SPDT Chassis Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Snap Action Switch N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC Screw Mount

Descriptions

Descriptions of Omron V-16-1C5 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 1.96N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Basic / Snap Action Switches MINIATURE BASIC SWITCH
Microswitch, Spdt, 16A, 250V; Microswitch Type:Miniature; Microswitch Actuator:Plunger; Contact Configuration:Spdt; Switch Terminals:Quick Connect, Solder; Contact Current Max:16A; Contact Voltage Dc Nom:250V; Product Range:- |Omron Electronic Components V-16-1C5
Contact Current - AC A = 16 / Actuator Type = Pin Plunger / Termination Type = Quick Connect Terminal, %23250 / Housing Material = Thermoplastic / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = V / Length mm = 27.8 / Actuation Force N = 1.96 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V-16-1C5 BY OMI
  • V16-1C5
  • V161C5
  • V161C5BYOMI