Omron V-15G-3C26

Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect
$ 1.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V-15G-3C26.

Master Electronics

Datasheet16 pages21 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.65%

Related Parts

Switch Snap Action N.C. SPST Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect
Switch Snap Action N.O. SPST Pin Plunger Solder 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount
HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
HoneywellV7-2B37D8
Switch Snap Action N.C. SPST Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 0.74N Screw Mount

Descriptions

Descriptions of Omron V-15G-3C26 provided by its distributors.

Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect
Off-Mom SPST-NO 4N 1mm 50000000Cycles 100000Cycles 15A 1.2¡ã 37.8mm*21.6mm
SWITCH SNAP ACT SPST-NO 15A 250V
Microsw, Spst-No, 15A/250Vac/8Vdc, 400Gf; Microswitch Type:Snap Action; Microswitch Actuator:Pin Plunger; Contact Configuration:Spst-No; Switch Terminals:Quick Connect; Contact Current Max:15A; Contact Voltage Dc Nom:8V Rohs Compliant: Yes |Omron Electronic Components V-15G-3C26

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V15G3C26