Omron V-155-1C6

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC Screw Mount
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V-155-1C6.

Farnell

Datasheet16 pages9 years ago

Sager Electronics

Master Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+1.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SWITCH SNAP ACTION SPDT 15A 250V / Switch SPDT Chassis Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect Screw Mount

Descriptions

Descriptions of Omron V-155-1C6 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC Screw Mount
Omron V-155-1C6 Basic Switch Miniature 16A 250VAC SPDT Hinge Lever
SWITCH SNAP ACTION SPDT 15A 250V
Micro Switch V, 15A, 1CO, 3.92N, Short Hinge Roller Lever
ON - (OFF),OFF - (ON) SPDT 4.71N 800¦Ìm 50000000Cycles 100000Cycles 15A 1.6¡ã SPDT 39.8mm*10.3mm*28.3mm
Basic / Snap Action Switches MINIATURE BASIC SWIT CH
Miniature Rohs Compliant: Yes |Omron Electronic Components V-155-1C6
MINIATURE BASIC SWITCH DETECTION SWITCHES
MICROSWITCH, SPDT, 15A, 250V, 4.71N;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V1551C6