Omron V-102-1C4

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 10A 250VAC 250VDC 0.98N Screw Mount
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V-102-1C4.

IHS

Datasheet16 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+39.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Limit; Miniature; Plunger Head; SPDT 1NO-1NC; 10A
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 0.25N Screw Mount Quick Connect
Snap Action Switch N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC Screw Mount

Descriptions

Descriptions of Omron V-102-1C4 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 10A 250VAC 250VDC 0.98N Screw Mount
SWITCH SNAP ACTION SPDT 10A 250V
Omron V-102-1C4 Microswitch SPDT QuickConnect Terminal PCB Mount
SPDT Hinge Lever Microswitch, 10 A @ 250 V ac
V series 10A 250V 1N SPDT Quick
Micro Switch V, 10A, 1CO, 0.98N, Hinge Lever
Switch Tact; hinged orange act; red LED
MICROSWITCH, SPDT, 10A, 250V, 0.59N;
Omron , , , 10 A @ 250 V , SP-CO
V-102-1C4, OMRON ELECTRONIC COMPONENTS
MINIATURE BASIC DETECTION SWITCHES
Microswitch, Spdt, 10A, 250Vac; Microswitch Type:Miniature; Microswitch Actuator:Hinge Lever; Contact Configuration:Spdt; Switch Terminals:Quick Connect; Contact Current Max:10A; Contact Voltage Dc Nom:-; Product Range:V Series Rohs Compliant: Yes |Omron Electronic Components V-102-1C4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V102-1C4
  • V1021C4