Omron TL-N5ME15

Inductive Proximity Sensor, 5 Mm, Unshielded, Npn/no, Different Frequency, 2 M Cable
$ 143.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron TL-N5ME15.

Master Electronics

Datasheet13 pages16 years ago

Related Parts

Proximity Sensor 5 mm Sensing 10-30VDC N.O. Output 2m Cable Rectangular Style Side Sensing
Proximity Sensor NC NPN 1cm 10V to 30VDC 2-Pin
Inductive Sensor, 0mm Min, 11mm Max, Rectangular, Panel Mount
OmronTLN7MD1
Inductive Sensor, 0mm Min, 7.7mm Max, Rectangular, Panel Mount
Proximity Sensor NO 1cm 90V to 250VAC 2-Pin
Block Proximity Sensor |Omron Industrial Automation TLN7MD15

Descriptions

Descriptions of Omron TL-N5ME15 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, 5 MM, UNSHIELDED, NPN/NO, DIFFERENT FREQUENCY, 2 M CABLE
Block Prx, alt Freq 285-330 |Omron Industrial Automation TLN5ME15
SENSOR PROX INDUCT 5MM IP67 MOD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLN5ME15