Omron TL-N10ME1

Inductive Sensor, 0mm Min, 11mm Max, Rectangular, Panel Mount
$ 90.137
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron TL-N10ME1.

Farnell

Datasheet10 pages26 years ago
Datasheet12 pages11 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
-58.58%

Supply Chain

Introduction Date1999-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity Sensor NC NPN 1cm 10V to 30VDC 2-Pin
Proximity Sensor 5 mm Sensing 10-30VDC N.O. Output 2m Cable Rectangular Style Side Sensing
OmronGLS1
OMRON INDUSTRIAL AUTOMATION GLS1 REED PROXIMITY SENSOR, 15MM, 100VDC

Descriptions

Descriptions of Omron TL-N10ME1 provided by its distributors.

Inductive Sensor, 0mm Min, 11mm Max, Rectangular, Panel Mount
Proximity Sensor NO NPN 1cm 10V to 30VDC 2-Pin
INDUCTIVE PROXIMITY SENSOR; Sensor Type:; Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply
Sensors - Proximity Sensors BLOCK PRX,10MM NPN,NO,UNSH
10mm 3-Wire,NPN-NO 10V 8mA 30V 52.5mm*30mm*30.5mm
SENSOR PROX INDUCT 10MM IP67 MOD
Omron TL-N10ME1 Proximity Sensors
TLN10ME1, OMRON INDUSTRIAL PRODUCTS
RECT INDUC WIREPROX DC3 UNSHIE
Inductive Proximity Sensor; Rango De Detección Máx.:10Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Alojamiento Del Sensor:Rectangular; Sensor Output:Npn; Sensor, Entrada:Inductivo |Omron Industrial Automation TL-N10ME1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLN10ME1