Omron TL-N20MY1

Proximity Sensor 20 mm Sensing 10-30VDC 10 Hz N.O. Configuration 2m Cable Connection
$ 174.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron TL-N20MY1.

IHS

Datasheet10 pages26 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-97.94%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensor; 1.65 in.; 12 to 24 VDC; Unshielded; 0.1 kHz; 70 C; -25 C;
Sensor Inductive Proximity; Cable Connection; NPN Output
NO RECTANGULAR INDUCTIVE PROXIMITY SENSOR 20 MM DETECTION RANGE,12 TO 24VDC, IP67

Descriptions

Descriptions of Omron TL-N20MY1 provided by its distributors.

Proximity Sensor 20 mm Sensing 10-30VDC 10 Hz N.O. Configuration 2m Cable Connection
Proximity Sensor NO 2cm 90V to 250VAC 2-Pin
Inductive Sensor, 0mm Min, 22mm Max, Rectangular, Panel Mount
SENSOR PROX INDUCT 20MM IP67 MOD
Omron AC,BLOCK PRX,20MM,NO,UNSH
TLN20MY1, OMRON INDUSTRIAL PRODUCTS
ACBLOCK PRX20MMNOUNSH TLN20MY1
INDUCTIVE PROXIMITY SENSOR, 20MM, 220VAC; Sensor Type:Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:100VAC; Supply Voltage Max:220VAC; Sensor Output Type:2-Wire, NO; Sensor Case / Package:Module; IP Rating:IP67RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLN20MY1