Omron TL-N20MD1

No Rectangular Inductive Proximity Sensor 20 Mm Detection Range, 12 to 24VDC, IP67
$ 175.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron TL-N20MD1.

RS (Formerly Allied Electronics)

Datasheet10 pages26 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-72.50%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensor; 1.65 in.; 12 to 24 VDC; Unshielded; 0.1 kHz; 70 C; -25 C;
Proximity Sensor 20 mm Sensing 10-30VDC 10 Hz N.O. Configuration 2m Cable Connection
Sensor Inductive Proximity; Cable Connection; NPN Output

Descriptions

Descriptions of Omron TL-N20MD1 provided by its distributors.

NO RECTANGULAR INDUCTIVE PROXIMITY SENSOR 20 MM DETECTION RANGE,12 TO 24VDC, IP67
Proximity Sensor 0.78 in. Sensing 10-30VDC 2m Cable Connection 100 mA
Proximity Sensor NO 2cm 10V to 30VDC 2-Pin
Inductive Sensor, 0mm Min, 22mm Max, Rectangular, Panel Mount
Omron TL-N20MD1 Proximity Sensors
SENSOR PROX INDUCT 20MM IP67 MOD
20mm 2 Wire,NPN-NO 10V 30V 53mm*40mm*40.5mm
Omron BLOCK PRX,2-WIRE,UNSH,NO
TLN20MD1, OMRON INDUSTRIAL PRODUCTS
BLOCK PRX2-WIREUNSHNO TLN20MD1
Inductive Proximity Sensor, 20Mm, 24Vdc; Sensor Type:Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12Vdc; Supply Voltage Max:24Vdc; Sensor Output Type:3-Wire, Npn, No; Sensor Case/Package:Module Rohs Compliant: Yes |Omron Industrial Automation TL-N 20MD1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-N 20MD1
  • TLN 20MD1
  • TLN20MD1