Omron SSG-5P

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 250VDC 1.5N Screw Mount
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SSG-5P.

IHS

Datasheet8 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-0.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OmronSS-10D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 1.47N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Hinge Lever 10.1A 250VAC 0.49N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 5A 250VAC 250VDC 0.6N Thru-Hole

Descriptions

Descriptions of Omron SSG-5P provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 250VDC 1.5N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
SWITCH SNAP ACTION SPDT 5A 125V
SUBMINIATURE BASIC SWITCH Omron Electronics Basic / Snap Action Switches Pin Plunger PCB 5A 1.50N
MICROSWITCH, V4, PCB, PLUNGER; Microswitch Type: Snap Action; Microswitch Actuator: Pin Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 5A; Contact Voltage DC Nom: 250VDC; Product Range: SS
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 20 mm Temperature range: -25 ... 85 °C Actuation: Plunger Contact material: Ag Contacts: 1 Change-Over (CO) Protection rating: IP40 Series: SSG Termination type: PCB Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSG5P