Omron SS-10GLD

Switch Snap Action N.O./N.C. SPDT Hinge Lever 10.1A 250VAC 0.49N Thru-Hole PC Pins
$ 2.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-10GLD.

Factory Futures

Datasheet8 pages21 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-1.55%

CAD Models

Download Omron SS-10GLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 5A 250VAC 250VDC 0.6N Thru-Hole
OmronSSG-5P
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 250VDC 1.5N Screw Mount
OmronSS-10D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 1.47N Thru-Hole PC Pins
C&K ComponentsZMA03A150L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.49N Thru-Hole
C&K ComponentsZMA03A150P00PC
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 24VDC 1.47N Thru-Hole PC Pins Bulk
C&K ComponentsZMA03A150L04LC
Snap Acting/Limit Switch, Spdt, Momentary, 3.6Mm, Solder Terminal, Lever Actuator, Through

Descriptions

Descriptions of Omron SS-10GLD provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever 10.1A 250VAC 0.49N Thru-Hole PC Pins
Snap Acting/Limit Switch, SPDT, Momentary, 10.1A, 14VDC, 2mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight
SWITCH SNAP ACTION SPDT 10A 250V
MICROSWITCH, SPDT, 10A, 250VAC, THT; Microswitch Type:Standard; Microswitch Actuator:Hinge Lever; Contact Configuration:SPDT; Switch Terminals:PC Pin; Contact Current Max:10A; Contact Voltage DC Nom:-; Product Range:SS Series RoHS Compliant: Yes
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 17 mm Temperature range: -25 ... 85 °C Actuation: Flat Lever Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP40 Series: SS Termination type: PCB Rated voltage: 250 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS10GLD