
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | Z4573-ND | 1,056 | 1 | Bulk | ||||||||
| TTI | SS5GL111F | 4 | 4 | Bulk | 7h | |||||||
| Interstate Connecting Components | SS-5GL111-F | 0 | 1d | |||||||||
| Heilind Americas | SS-5GL111-F | 0 | 2h | |||||||||
| TME | SS-5GL111-F | 0 | 500 | 3h |
Download Omron SS-5GL111-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Omron SS-5GL111-F provided by its distributors.
Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names: