Omron SS-5GL111

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 0.39N Screw Mount Solder
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-5GL111.

Omron

Datasheet8 pages21 years ago

IHS

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-9.29%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Screw Mount Solder
OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
OmronSS-5GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 125VAC 14VDC 0.49N Screw Mount
Crouzet831704C1.0
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 5A 250VAC 250VDC 0.6N Screw Mount
Switch Snap Action N.O./N.C. SPDT Dummy Roller Lever PC Pins 5A 250VAC 250VDC Thru-Hole
Switch Snap Action N.O./N.C. SPDT Dummy Roller Lever Solder Lug 5A 250VAC 250VDC Screw Mount

Descriptions

Descriptions of Omron SS-5GL111 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 0.39N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 9.2mm, Solder Terminal, Long Hinge Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 5A 125V / Switch SPDT Chassis Mount
Omron SS-5GL111 Switch 5A 125VAC Lever SPDT Snap Action
On-Mom SPDT 0.4N 1.2mm 30000000Cycles 200000Cycles 5A 8¡ã , 19.8mm*6.4mm*10.2mm
Microswitch, Lever, Spdt, 5A, 125Vac; Microswitch Type:Subminiature; Microswitch Actuator:Long Hinge Lever; Contact Configuration:Spdt; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components SS-5GL111
Contact Current - AC A = 5 / Actuator Type = Long Hinge Lever / Termination Type = Soldering Lugs / Contact Voltage - AC V = 125 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SS / Length mm = 19.8 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO
Switch, Subminiature, Snap Action, Three load switching capacities to choose from in a compact snap action switch. Long service life, high vibration and shock resistance, and easy installation. Solder terminals. Body Size: 19.8 × 10.2 × 6.4 mm (0.78" × 0.40" × 0.25") . Heavy-Duty Load: rivet contacts (non-inductive, resistive) 10.1 A @ 125 VAC/250 VAC, 10.1 A @ 8 VDC/14 VDC, 4 A @ 30 VDC; 20 A max. inrush current NC, 15 A max. inrush current NO. Standard Load: Rivet contacts (non-inductive, resistive); 5 A @ 125 VAC, 3 A @ 250 VAC, 5 A @ 8 VDC/14 VDC, 4 A 30 VDC; 20 A max. inrush current NC, 10 A max. inrush current NO. Microvoltage/Current Load: Bifurcated crossbar contacts (non-inductive, resistive); 0.1 A @ 125 VAC/ 30 VDC; 1 A max. inrush current.     Economical, Subminiature Snap Action Switch Offers Long Service Life (30 Million Operations Minimum, Mechanical) All Models Are Free from Overtravel Restrictions, Permit Easy Setting Wide Switching Capacity Range from Microvoltage/Current Loads (1 mA at 5 VDC to High-Capacity Loads 10.1 A at 250 VAC) Standard Operating Force, Low Force or Super-Low Force Models Available RoHS Compliant  

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5GL11-1
  • SS5GL111