Omron SS-01GL2-FT

Snap Acting/limit Switch SPDT Momentary 0.1A 30VDC 2MM Panel Mount
$ 2.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-01GL2-FT.

element14 APAC

Datasheet8 pages21 years ago
Datasheet8 pages9 years ago

IHS

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.17%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
OmronSS-01T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.25N Screw Mount Quick Connect
SWITCH, FLAT, 0.1 A, 250 V, SPDT, 0.6 N (MAX.), 0.78 IN. +/- 0.008 IN., AGNI
PanasonicABS1114519
Switch Snap Action SPDT Simulated Roller Lever Quick Connect 0.1A 250VAC 30VDC 1.47N
PanasonicAVL3825613-A
Switch Snap Action N.O./N.C. SPDT Hinge lever Quick Connect 0.1A 250VAC 30VDC 0.54N Screw

Descriptions

Descriptions of Omron SS-01GL2-FT provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 2mm PANEL MOUNT
Omron SS-01GL2-FT Subminiature Basic Switch SPDT 5A 125VAC Roller Lever
Microswitch, Spdt, 0.1A, 125Vac/30Vdc; Microswitch Type:Subminiature; Microswitch Actuator:Hinge Roller Lever; Contact Configuration:Spdt; Switch Terminals:Quick Connect, Solder; Contact Current Max:100Ma; Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components SS-01GL2-FT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS01GL2FT