Omron SS-01T

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Quick Connect
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-01T.

Omron

Datasheet8 pages21 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-6.64%

CAD Models

Download Omron SS-01T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
Snap Acting/Limit Switch SPDT Momentary 0.1A
Switch Snap Action N.O. SPST Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount
SWITCH, FLAT, 0.1 A, 250 V, SPDT, 0.6 N (MAX.), 0.78 IN. +/- 0.008 IN., AGNI
PanasonicAVL3825613-A
Switch Snap Action N.O./N.C. SPDT Hinge lever Quick Connect 0.1A 250VAC 30VDC 0.54N Screw
HoneywellZM10E70D01
ZM Series - Snap-Action Switch, 0.1A; 125 Vac (gold Plated), Quick Connect termi

Descriptions

Descriptions of Omron SS-01T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Omron SS-01T OMSSM0004R Subminiature Switch SPDT 5A 250V Plunger
DETECTION SWITCH, DETECTION SWITCHES | Omron Electronic Components SS-01-T
MICROSWITCH, 0.1A,; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Quick Connect, Solder; Contact Current Max:100mA; Contact Voltage DC Nom:30VDC; Product Ra
Micro Switch Dimensions L x W x H: 19.8 x 6.4 x 17 mm Temperature range: -25 ... +85 °C Actuation: Plunger Contact material: Au Contacts: 1 Change-Over (CO) Protection rating: IP40 Series: SS Termination type: Blade Terminal 2.8 x 0.5 mm Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-01-T
  • SS01T