Omron S8VK-T48024

AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid
$ 424.773
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VK-T48024.

IHS

Datasheet20 pages5 years ago

element14 APAC

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
-60.12%

CAD Models

Download Omron S8VK-T48024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaDPP960-48-3
DIN Rail Power Supplies 960W 48V 20A DIN Rail 380-480VAC
XP PowerDNR480TS48-I
POWER SUPPLY AC-DC 48VDC 10A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES
Mean WellDRT-480-24
POWER SUPPLY, 24VDC, 20A, 3PH, 480W 340-550V 3-PH/4-W IN, 24-28VDC OUT 227mmWx125.2mmHx100mmD
TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
TDK-LambdaDPP480-24-3
DIN Rail Power Supplies 480W 24V 20A DIN Rail 380-480VAC
XP PowerDNR480TS24-I
POWER SUPPLY AC-DC 24VDC 20A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES

Descriptions

Descriptions of Omron S8VK-T48024 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid
Switching Power Supply, 380/480V AC; 450/600V DC, 24V DC, 480 W, 20 A, DIN Rail
Diffuse PE Sensor 1 m Detection Range; PNP Output; Barrel Style; IP67; IP69K
Switched-mode power supply 24 VDC, S8VK-T48024, Omron Electronic Components
AC/DC Power Supply Single-OUT 24V 20A 480W 6-Pin
POWER SUPPLY, 480W, 380-480VAC 3-PHASE INPUT, 24VDC 20A OUTPUT, DIN MOUNT
Book type power supply, Pro, 480 W, 24VDC, 20A, DIN rail mounting
Power Supply, AC-DC, Input 3ph 480V,Output 24VDC 20A
DIN Rail Power Supplies PS 3-PHSE 480W24
Omron , S8VK-T, 24V , 380 ¡ú 480V
S8VKT48024, OMRON INDUSTRIAL PRODUCTS
SWITCH MODE POWER SUPPLY 480 W / 24 V
Power Supply, Ac-Dc, 24V, 20A; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Omron S8VK-T48024

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VK-T48024.
  • S8VKT48024