TDK-Lambda DPP960-48-3

DIN Rail Power Supplies 960W 48V 20A DIN Rail 380-480VAC
$ 591.924
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP960-48-3.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
-30.00%

CAD Models

Download TDK-Lambda DPP960-48-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPP960-24-3
DIN Rail Power Supplies 960W 24V 40A DIN Rail 380-480VAC
TDK-LambdaRFE1000-48-Y
AC/DC Power Supply Single-OUT 48V 21A 1.008KW 15-Pin
TDK-LambdaSWS300A-48
AC-DC Power Factor Correction Module, 1 Output, 300W
AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Advanced EnergyLPS175-M
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 110 W, 24 V, 4.5 A

Descriptions

Descriptions of TDK-Lambda DPP960-48-3 provided by its distributors.

DIN Rail Power Supplies 960W 48V 20A DIN Rail 380-480VAC
DC-DC Converter, Adjustable Output, Load Sharing, 960W, 20A, 48V, 820V(DC), 575V(AC)(3PH), Fixed DIN Rail Mount, 276.86mm × 127mm × 119.38mm
PSU, AC/DC, DIN RAIL, 48V, 960W, 3PH; No. of Outputs: 1 Output; Output Power Max: 960W; Output Voltage - Output 1: 48VDC; Output Current - Output 1: 20A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volta
Ac-Dc Converter, Din Rail, 1 O/P, 960W, 20A, 48V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:340V; Tensión De Entrada Ac Máx.:575V; Potencia De Salida Máx.:960W; Corriente De Salida Máx.:20A |Tdk-Lambda DPP960-48-3
PSU, AC/DC, DIN RAIL, 48V, 960W, 3PH; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:48V; Output Current:20A; Power Rating:960W; Input Voltage VAC:340V AC to 575V AC; Length:111.9mm; Width:275.8mm; Height:126.2mm; SVHC:No SVHC (20-Jun-2011); Efficiency:93%; Input Voltage:340V AC to 575V AC; Output Voltage Max:56V; Output Voltage Min:47V
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Input Voltage Nominal = 340 ... 550 VAC / Rated Power W = 960 / Input Voltage Min. V = 340 / Input Voltage Max. V = 575 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 80 / Termination Type = Screw Terminal / Series = DPP / Efficiency % = 93 / MTBF h = 352000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Depth mm = 111.9 / Height mm = 126.2 / Width mm = 275.8 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-960-48-3
  • DPP960483