Omron S8VK-S06024

Switching Power Supply, 265/300V AC; 85/264V AC; 90/350V DC, 24V DC, 60 W, 2.5 A, DIN Rail
$ 119.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VK-S06024.

IHS

Datasheet25 pages6 years ago

element14 APAC

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
-56.36%

CAD Models

Download Omron S8VK-S06024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerECE60US24-S
XP POWER ECE60US24-SAC/DC Enclosed Power Supply, Compact, Fixed, 85 V, 264 V, 60 W, 24 V, 2.5 A
XP PowerDNR60US24
Adjustable Output,Universal Input 2.5A 24V 1 375V 90V~264V(AC) Fixed DIN
XP PowerECE60US24-SD
POWER SUPPLY AC-DC 24V 2.5A 85-264V IN ENCAPSULATED 60W DIN RAIL ECE60 SERIES
TDK-LambdaDRB15-24-1
AC-DC Power Supplies, DIN rail mount, Output: 15.12W, 24V, DIN rail installation compatible
TDK-LambdaDRB50-24-1
AC-DC Power Supplies, DIN rail mount, Output: 50.4W, 24V, DIN rail installation compatible
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible

Descriptions

Descriptions of Omron S8VK-S06024 provided by its distributors.

Switching Power Supply, 265/300V AC; 85/264V AC; 90/350V DC, 24V DC, 60 W, 2.5 A, DIN Rail
Book type power supply, 60 W, 24VDC, 2.5A, DIN rail mounting, Push-in terminal, Coated
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC/DC Power Supply Single-OUT 24V 2.5A 60W 10-Pin
Star Delta Single TDR; 1 to 12 s; 10 to120 s; SPDT; 24 to 240 V ac/dc
DIN Rail Power Supplies 60W24VDC5A100-240VAC PushIn
DIN Rail Power Supply, 24V, 2.5A, 60W, Adjustable
Omron , S8VK-S, 24V , 85 ¡ú 264V
S8VK-S06024, OMRON INDUSTRIAL PRODUCTS
Power Supply, Ac-Dc, 24V, 2.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Omron Industrial Automation S8VK-S06024

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VK-S06024.
  • S8VKS06024