Omron NT2S-SF121B-EV2

Operator Interface, NTXS Series, 2 Line, 16 Character, 6 Keys, 63 KB, RS23224 Vdc
$ 597.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NT2S-SF121B-EV2.

Master Electronics

Datasheet4 pages21 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

Red Lion ControlsPAXI0030
Counter/Rate Meter, 11-36VDC/24VAC Power, Sunlight Visible Red LED Display, N4X, 1/8 DIN
Crouzet88970452
MTP01 USER KIT RED/ORANGE/GREE (WITH COMMMUNICATION CABLE)
Nv Hmi,3.1 Led:Wh/Rd,232C24Vdc |Omron Industrial Automation NV3W-MR20
Specialty Controllers 4x20 Alphanumeric Displ Ivory
OPERATOR INTERFACE; HMI; PROGRAMMABLE; 24VDC EXTERNAL PWR SPLY; BLACK CASE
Red Lion ControlsCUB7TCS0
PANEL METER, TIMER, 1/32 DIN, ONE LINE, 8-DIGIT, REFLECTIVE LCD, BATTERY POWERED

Descriptions

Descriptions of Omron NT2S-SF121B-EV2 provided by its distributors.

Operator Interface, NTXS Series, 2 Line, 16 Character, 6 Keys, 63 KB, RS23224 Vdc
Programmable Terminal Approval Bodies:cULus, CE External Depth:44mm External Height:60mm External Width:109mm For Use With:Micro PLCs IP/NEMA Rating:IP65 Mounting Type:Panel Supply Voltage Max:24VDC
Operator Interface, 6-Key, 2X16-Char Lcd, 24Vdc; Núm. De Caracteres:2 X 16; Núm. De Teclas:6; Interfaz De Display:Rs232; Tamaño De La Memoria:8Kb; Velocidad Baud:-; Tensión De Alimentación:24Vdc; Temperatura De Trabajo Mín.:0°C |Omron Industrial Automation NT2S-SF121B-EV2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NT2SSF121BEV2