Omron NB3Q-TW00B

$ 684.107
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NB3Q-TW00B.

element14 APAC

Datasheet4 pages20 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2021-02-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-04-30
LTD Date2024-09-30

Related Parts

Newhaven DisplayNHD-3.5-320240MF-ASXV#
PREMIUM TFT, 3.5IN, MVA, 320X241, RGB, TFT DISPLAY SERIES
PREMIUM TFT, 3.5IN, MVA CAPACITIVE, RGB, 320X241, TFT DISPLAY SERIES
Phoenix Contact2913632
Display; Touch Panel; TFT; 320 x 240 pixels; Ethernet; 2 USB
Newhaven DisplayNHD-3.5-320240MF-ASXN#-T
INDUSTRIAL MONITOR, RESISTIVE LCD TFT, 3.5 IN, 240X320, PANEL MOUNT, NHD SERIES
LCT-H320240M35WT TFT LCD COLOUR DISPLAY / TOUCH SCREEN 3.5IN 320 X 240PIXELS
Graphic Dot Matrix LCD Display, LED

Descriptions

Descriptions of Omron NB3Q-TW00B provided by its distributors.

3.5 INCH QVGA (320 X 240 PIXEL) TFT COLOUR TOUCH-SCREEN HMI WITH LED BACKLIGHT, 65,536 COLOURS
HMI, TFT LCD COLOUR, 3.5", 129.8X103.8MM; Meter Display Type: TFT LCD Touch Screen; Display Size: 129.8mm x 103.8mm; Display Resolution: 320 x 240 Pixels; Screen Size: 3.5"; Supply Voltage Min: 20.4VDC; Supply Voltage Max: 27.6VDC
Safety relay (standalone) Inputs: 1-/2-channel wiring with/without detection of shorts across contacts Outputs: 2 N/O, 2 N/O delayed. UB 24-240 V AC/DC, width: 90 mm, integral screw terminals, Monitoring E-STOP, safety gates with 2 delay-on de-energisation contacts. Release time 12 stages from 0 - 300 s.
Interfaces = RS232/422/485 / Interfaces = USB Device (Control and Connect with a PC) / Display Type = LCD-TFT / Screen Size " = 3.5 / Resolution = 320 x 240 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Black / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = USB Device (Control & Connect with a PC) / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 27.6 / Power Consumption W = 5 / Protection Rating = IP65 / Series = NB Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3QTW00B