Lumex LCT-H320240M35WT

LCT-H320240M35WT Tft Lcd Colour Display / Touch Screen 3.5IN 320 X 240PIXELS
$ 59.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LCT-H320240M35WT.

IHS

Datasheet9 pages16 years ago

Future Electronics

Supply Chain

Introduction Date2010-02-05
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Newhaven DisplayNHD-3.5-320240MF-ATXL#-1
LCD TFT, 320X240, TRANSMISSIVE, 24-BIT RG, TFT DISPLAYS SERIES
INDUSTRIAL MONITOR, CAPACITIVE COLOR LCD TFT, 3.5 IN, 320 X 240, NHD SERIES
INDUSTRIAL MONITOR, TRANSMISSIVE COLOR LCD TFT, 3.5 IN, 320 X 240, NHD SERIES
Graphic Dot Matrix LCD Display, LED
Graphic Dot Matrix LCD Display, White LED
Graphic Dot Matrix LCD Display, White LED

Descriptions

Descriptions of Lumex LCT-H320240M35WT provided by its distributors.

LCT-H320240M35WT TFT LCD COLOUR DISPLAY / TOUCH SCREEN 3.5IN 320 X 240PIXELS
3.5in TFT QVGA 320x240Pixels 24 Bit Digital 220cd/m2 LED Backlight -20C to 70C 50-Pin Box
Graphic Dot Matrix LCD Display, White LED
3.5 FULL COLOR TFT LCDWHITE LED BK,TOUCH PANEL
ACTIVE MATRIX TFT DISPLAY, TOUCH SCREEN; Backlighting Color: White; Pixel Size (H x W): 73µm x 219µm; Display Mode: Transmissive; Viewing Area (H x W): 52.56mm x 70mm; Supply Voltage: 3.6V; Leaded Process Compatible: Yes
Active Matrix Tft Display, Touch Screen; Resolución (Dpi):-; Color De Retroiluminación:Blanco; Display Lcd, Tipo:-; Modo De Display:Transmisivo; Tamaño De La Pantalla:0.62"; Área De Visión (H X W):52.56Mm X 70Mm |Lumex LCT-H320240M35WT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION