Omron MY4IN 220/240ACS

Relay, Plug-in, 5A, 220/240VAC, 14 Pin, 4PDT, Led Indicators, Lockable Push to Test Button
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY4IN 220/240ACS.

Omron

Datasheet20 pages21 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Omron MY4IN 220/240ACS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

General Purpose Relay, My Series, Power, Non Latching, 4Pdt, 240 Vac, 5 A Rohs Compliant: Yes |Omron MY4 02 220/240AC
RELAY, PLUG-IN, 5A, 220/240VAC, 14 PIN, 4PDT, MECH & LED INDICATORS, LABEL FACILITY
POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
PanasonicHJ4-L-AC240V
Relays 240VAC 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay
Signal Relay 220/240VAC 5A 4PDT(28x21.5x38.5)mm Plug-In
PanasonicHJ4-AC240V
Relays 240VAC 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of Omron MY4IN 220/240ACS provided by its distributors.

RELAY, PLUG-IN, 5A, 220/240VAC, 14 PIN, 4PDT, LED INDICATORS, LOCKABLE PUSH TO TEST BUTTON
Electromechanical Relay 220/240VAC 18.79KOhm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay
Relay, My Series, Power, Non Latching, 4Pdt, 240 Vac, 5 A Rohs Compliant: Yes |Omron Industrial Automation MY4IN 220/240ACS
RELAY, 4PDT, 250VAC, 30VDC, 5A; Contact Configuration: 4PDT; Coil Voltage: 240VAC; Contact Current: 5A; Product Range: MY Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact V; Available until stocks are exhausted
Switching Current A = 3 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250 / Contact Material = Au + Ag Alloy / Termination Type = Plug-In Terminal / Mounting Type = Socket Mount / Series = MY / Width mm = 21.5 / Coil Voltage - AC V = 230 / Length mm = 28 / Height mm = 36 / Contact Configuration = 4CO / Coil Type = AC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY4IN 220/240AC (S)
  • MY4IN 220/240AC S
  • MY4IN 220240AC (S)
  • MY4IN220/240ACS
  • MY4IN220240ACS