Omron MY4 02 220/240AC

General Purpose Relay, My Series, Power, Non Latching, 4Pdt, 240 Vac, 5 A Rohs Compliant: Yes |Omron MY4 02 220/240AC
$ 11.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY4 02 220/240AC.

Omron

Datasheet20 pages21 years ago

element14 APAC

Inventory History

3 month trend:
+318%

Related Parts

POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Electromechanical Relay 4PDT 3A 220/240VAC 18.79KOhm Through Hole
Electromechanical Relay 4PDT 1A 220/240VAC 18.79KOhm Bracket Mount
PanasonicHJ4-L-AC240V
Relays 240VAC 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHJ4-AC240V
Relays 240VAC 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHC4-HL-AC240V
Relays 220/240VAC 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of Omron MY4 02 220/240AC provided by its distributors.

General Purpose Relay, My Series, Power, Non Latching, 4Pdt, 240 Vac, 5 A Rohs Compliant: Yes |Omron MY4 02 220/240AC
继电器, PCB安装 4PCO 220/240VAC;
RELAY, 4PDT, 250VAC, 30VDC, 5A; Contact Configuration: 4PDT; Coil Voltage: 240VAC; Contact Current: 5A; Product Range: MY Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Qui

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY4-02 220/240AC
  • MY4-02-220/240AC
  • MY402220240AC