Omron MY2N02DC24

Relay, General Purpose, My, DPDT, Plug-in, Ind, 24 VDC
$ 17.022
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY2N02DC24.

Omron

Datasheet20 pages21 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-46.28%

Related Parts

Electromechanical Relay DPDT 3A 24VDC 650Ohm Bracket Mount
Electromechanical Relay 24VDC 636Ohm 10A DPDT(28x21.5x36)mm Socket General Purpose Relay
Gp Relay |Omron Industrial Automation LYQ2-0 DC24
Weidmuller8768680000
Power/Signal Relay, DPDT, Momentary, 0.029A (Coil), 24VDC (Coil), 700mW (Coil), DC Input, AC Output
TE Connectivity / P&BKUP93-11D11-24
Power Relay 24VDC 472Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay
PanasonicAHN22224N
Power/Signal Relay, 2 Form C, DPDT, Latched, 40.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Descriptions

Descriptions of Omron MY2N02DC24 provided by its distributors.

RELAY, GENERAL PURPOSE, MY, DPDT, PLUG-IN, IND, 24 VDC
Dpdt, pcb, led 110Vac |Omron Industrial Automation MY2N-02-DC24
Relay DPDT 24VDC Coil Through Hole
D21.5XL28MM 27.94mm*21.59mm*36.06mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2N-02 DC24
  • MY2N-02-DC24