Omron MM4XPDC125

Power Relay 125Vdc 75A 4Pdt/Omron Industrial Products |Omron Electronic Components MM4XPDC125
$ 128.843
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MM4XPDC125.

Electro Sonic

Datasheet17 pages7 years ago
Datasheet17 pages11 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Related Parts

Power Relay 125VDC 7.5A 4PDT(80.5x79.5x81.5)mm Bracket
Electromechanical Relay 110VDC 4.16KOhm 5A DPDT(35.56x34.544x52.578)mm Socket Latching Relay
PanasonicHC2-H-DC110V
Relays 100/110VDC 10KOhm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Power Relay 12VDC 5A 4PDT(28x21.5x36)mm Socket
Phoenix Contact2834313
RELAY GEN PURPOSE 4PDT 5A 125V | Phoenix Contact 2834313
TE Connectivity5-1393234-4
General Purpose Power PCB Electromechanical Relay DPDT 8A 110VDC 23100Ohm Through Hole

Descriptions

Descriptions of Omron MM4XPDC125 provided by its distributors.

Power Relay 125Vdc 75A 4Pdt/Omron Industrial Products |Omron Electronic Components MM4XPDC125
Power Relay 125VDC 7.5A 4PDT(80.5x79.5x81.5)mm Bracket
Electromechanical Relay 4PDT 7.5A 125VDC Bracket Mount
RELAY GEN PURPOSE 4PDT 7A 125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM4XP DC125
  • MM4XP-DC125