Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2834313

RELAY GEN PURPOSE 4PDT 5A 125V | Phoenix Contact 2834313
$ 16.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2834313.

IHS

Datasheet10 pages5 years ago

Electro Sonic

Farnell

Arrow Electronics

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-04-30
LTD Date2019-10-30

Related Parts

General Purpose Relay, Bracket Mount, Solder Mount, 21.59mm W × 36mm H
Power Relay 100/110VDC 11.1KOhm 5A 4PDT(28x21.5x36)mm Socket
TE Connectivity8-1419111-3
Power Relay, 4Pdt, 110Vdc, 6A, Socket; |Schrack Te Connectivity PT570110.
Weidmuller8074700000
Power/Signal Relay, 4PDT, Momentary, 0.007A (Coil), 110VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
Relay; E-Mech; DPDT; Ctrl-V 100/110VDC; 10A; 250VAC; Socket Mount; Blade Term; MY Series
Weidmuller8690240000
Power/Signal Relay, 4PDT, Momentary, 0.007A (Coil), 110VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount

Descriptions

Descriptions of Phoenix Contact 2834313 provided by its distributors.

RELAY GEN PURPOSE 4PDT 5A 125V | Phoenix Contact 2834313
Industrial Relays REL-IR/LDP-125DC/ 4X21AU
POWER RELAY, 4PDT, 5A, 250V;
Power/Signal Relay

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG