Omron MKS3P5AC12

Power/Signal Relay, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket...
$ 10.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS3P5AC12.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AgSnIn 12V 10A 3C 3PDT-Convert Plugin,34.5x34.5mm Power Relays ROHS
Power Relay 12VAC 16.3Ohm 10A 3PDT(34.5x34.5x52.5)mm Socket General Purpose Relay
Electromechanical Relay 12VAC 18Ohm 10A 3PDT (38.73x35.56x55.49)mm Socket General Purpose Relay
TE Connectivity / AMP9-1393117-8
Relay, 3 Form C (NO/NC), 12 V (AC), 18 Ω, 10 A, 240 V (AC), monostable, 9-1393117-8
Power Relay 12VAC 10A 3PDT(27.5x31x42)mm Socket
TE Connectivity9-1393091-8
General Purpose Multimode Electromechanical Relay 3PDT 10A 48VAC 345Ohm Socket

Descriptions

Descriptions of Omron MKS3P5AC12 provided by its distributors.

Power/Signal Relay, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
Mks Relay |Omron Industrial Automation MKS3P-5 AC12
RELAY, PLUG-IN, 11-PIN, 3PDT, 10A, MECH INDI
RELAY GEN PURPOSE 3PDT 10A 12V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS3P-5 AC12
  • MKS3P-5-AC12
  • MKS3P-5AC12