Omron MKS2XTN-11 AC120

Relay; Gen Purpose, Industrial Relays Spst-no/spstnc AC120 Built-in Op Indctr
$ 34.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2XTN-11 AC120.

Omron

Datasheet10 pages18 years ago

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Power Relay 120VAC 5(NO)/2(NC)A SPST-NO/SPST-NC(34.5x34.5x44.8)mm Socket
Power Relay 120VAC 5(NO)/2(NC)A SPST-NO/SPST-NC(38x34.5x44.8)mm Socket
Relay;E-Mech;DC Switching;SPST-NO/SPST-NC;Ctrl-V 120AC;5A;220VDC;MK-S Series
Phoenix Contact2966249
Modular part; Electromechanical Input Relay; 120 V in; 250 V; 6A out; DIN rail mnt
Weidmuller1102111001
Electromechanical Relay 115VAC 5A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
Weidmuller1102121001
Power/Signal Relay, SPST, Momentary, 800mW (Coil), AC Input, AC Output

Descriptions

Descriptions of Omron MKS2XTN-11 AC120 provided by its distributors.

RELAY; GEN PURPOSE, INDUSTRIAL RELAYS SPST-NO/SPSTNC AC120 BUILT-IN OP INDCTR
RELAY GEN PURPOSE DPST 5A 120V
DC 44MM HT. RELAY, LED MKS2XTN11AC120
POWER RELAY SPST-NO/NC 120VAC 5A PLUG IN; POWER RELAY SPST-NO/NC 120VAC 5A PLUG IN; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:5A; Contact Voltage DC Nom:220V; Coil Resistance:1.13kohm; Contact Configuration:SPST-NO / SPST-NC; Coil Type:AC
Relay, 1No, 1Nc, 250Vac, 15A; Contact Configuration:Spst-No, Spst-Nc; Coil Voltage:120Vac; Contact Current:15A; Product Range:Mk-S Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Carry Current:5A Rohs Compliant: Yes |Omron Industrial Automation MKS2XTN-11 AC120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2XTN-11-AC120
  • MKS2XTN-11AC120
  • MKS2XTN11 AC120
  • MKS2XTN11AC120