Omron MKS2XT-11 AC120

Power Relay 120VAC 5(NO)/2(NC)A SPST-NO/SPST-NC(34.5x34.5x44.8)mm Socket
$ 32.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2XT-11 AC120.

Omron

Datasheet10 pages18 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Power Relay 120VAC 5(NO)/2(NC)A SPST-NO/SPST-NC(38x34.5x44.8)mm Socket
Relay;E-Mech;DC Switching;SPST-NO/SPST-NC;Ctrl-V 120AC;5A;220VDC;MK-S Series
RELAY; GEN PURPOSE, INDUSTRIAL RELAYS SPST-NO/SPSTNC AC120 BUILT-IN OP INDCTR
Phoenix Contact2966249
Modular part; Electromechanical Input Relay; 120 V in; 250 V; 6A out; DIN rail mnt
Weidmuller1102111001
Electromechanical Relay 115VAC 5A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
Weidmuller1102121001
Power/Signal Relay, SPST, Momentary, 800mW (Coil), AC Input, AC Output

Descriptions

Descriptions of Omron MKS2XT-11 AC120 provided by its distributors.

Power Relay 120VAC 5(NO)/2(NC)A SPST-NO/SPST-NC(34.5x34.5x44.8)mm Socket
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 120/240 AC; 28 DC
Relay;E-Mech;DC Switching;SPST-NO/SPST-NC;Ctrl-V 120AC;5A;220VDC;MK-S Series
POWER RELAY SPST-NO/NC 120VAC 5A PLUG IN
Relay, 1No, 1Nc, 250Vac, 15A; Contact Configuration:Spst-No, Spst-Nc; Coil Voltage:120Vac; Contact Current:15A; Product Range:Mk-S Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Contact Voltage Vdc:-Rohs Compliant: Yes |Omron Industrial Automation MKS2XT-11 AC120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2XT-11-AC120
  • MKS2XT-11AC120
  • MKS2XT11 AC120
  • MKS2XT11AC120