Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MJN3CF-AC120

Power/signal Relay 3PDT Momentary 2000MW (coil) 10A (contact) 28VDC (contact) Panel Mount
$ 25.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN3CF-AC120.

Master Electronics

Datasheet8 pages24 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
-22.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-12-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Universal relay Bracket mounting,Through hole mounting 38.73mm(Length)*73.66mm(height)
POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Power Relay 120VAC 1.7KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket
Phoenix Contact2834290
PLUGGABLE OCTAL RELAY WITH POWER CONTACTS
Weidmuller8690560000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690550000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Omron MJN3CF-AC120 provided by its distributors.

POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT (38.73x35.56x73.66)mm Plug-In General Purpose Relay
POWER RELAY, 3PDT, 120VAC, 10A, FLANGE;; POWER RELAY, 3PDT, 120VAC, 10A, FLANGE; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:10A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:28V; Coil Resistance:1.7kohm; Contact Configuration:3PDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN3CFAC120