Omron MJN2CK-DC110

Relay, General Purpose, Latching, Plug-In Term, 10A, VDC110
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN2CK-DC110.

Electro Sonic

Datasheet8 pages23 years ago

IHS

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 110VDC 10KOhm 10A DPDT(38.73x35.56x55.49)mm Socket
Power Relay 110VDC 10KOhm 10A DPDT(38.73x35.56x55.49)mm Socket
Power Relay 110VDC 10KOhm 10A DPDT(38.73x35.56x55.49)mm Socket
TE Connectivity9-1393099-6
Power Relay 110VDC 10A DPDT(37.29mm 48.8mm 34.93mm) Socket Mount
TE Connectivity / P&BK10N-11D11-110
K10N-11D11-110=K10/K20 |Potter&brumfield Te Connectivity K10N-11D11-110
Weidmuller7760056053
Industrial Relay Module 2 CO 110VDC 10A Plug-In Connection

Descriptions

Descriptions of Omron MJN2CK-DC110 provided by its distributors.

Relay, General Purpose, Latching, Plug-In Term, 10A, VDC110
Electromechanical Relay 110VDC 5.125KOhm 10A DPDT (( 38.73mm 35.56mm 55.49mm)) Socket General Purpose Relay
General Purpose Relays GENERAL PURPOSE RELAY
OMRON,DPDT,10A,110VDC, GP RELAY
RELAY GEN PURPOSE DPDT 10A 110V
Power/Signal Relay, DPDT, Latched, 0.021A (Coil), 110VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN2CKDC110