Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MJN2C-DC110

Power Relay 110VDC 10KOhm 10A DPDT(38.73x35.56x55.49)mm Socket
$ 21.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN2C-DC110.

JRH Electronics

Datasheet8 pages24 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+12.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-12-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power Relay 110VDC 10KOhm 10A DPDT(38.73x35.56x55.49)mm Socket
Power Relay 110VDC 10KOhm 10A DPDT(38.73x35.56x55.49)mm Socket
Power Relay 110VDC 10KOhm 10A DPDT(38.73x35.56x55.49)mm Socket
Weidmuller7760056053
Relay, 2 Form C (NO/NC), 110 V (DC), 11000 Ω, 20 A, 250 V (AC), monostable, 7760056053
Weidmuller7760056071
Relay, 2 Form C (NO/NC), 110 V (DC), 11000 Ω, 20 A, 250 V (AC), monostable, 7760056071
TE Connectivity / P&BK10N-11D11-110
K10N-11D11-110=K10/K20 |Potter&brumfield Te Connectivity K10N-11D11-110

Descriptions

Descriptions of Omron MJN2C-DC110 provided by its distributors.

Power Relay 110VDC 10KOhm 10A DPDT(38.73x35.56x55.49)mm Socket
Electromechanical Relay DPDT 10A 110VDC 10KOhm Socket
Plug-In, General Purpose Relay, Square, 10 A, 8, Plug-in
RELAY;E-MECH;GEN PURP;DPDT;CUR-RTG 10A;CTRL-V 110DC;VOL-RTG 120/240 AC, 28 DC | Omron Automation MJN2C-DC110
RELAY GEN PURPOSE DPDT 10A 110V
|Omron Industrial Automation MJN2C-DC110
Power/Signal Relay, DPDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN2CDC110