Omron LY4AC48

Ice Cube Relay, 4PDT, 48 VAC Coil Voltage, 10 A Contact Rating
$ 10.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY4AC48.

Omron

Datasheet16 pages23 years ago

Electro Sonic

Sager Electronics

Related Parts

Power Relay 120VAC 10A 4PDT(28x41.5x42.4)mm Socket
Relay; E-Mech; 4PDT; Ctrl-V 110/120VAC; 5A; 250VAC; Socket Mount; Blade Term; MY Series
Electromechanical Relay 24VAC 78Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Weidmuller7760056084
General Purpose Relay 4PDT 250VAC 48VDC Quick Connect
Weidmuller7760056102
Industrial Relay Module 4 CO 48VAC 5A Plug-In Connection
Weidmuller7760056079
D Industrial Relay Module IP20 4 CO Contact 5A 24V Bag

Descriptions

Descriptions of Omron LY4AC48 provided by its distributors.

ICE CUBE RELAY, 4PDT, 48 VAC COIL VOLTAGE, 10 A CONTACT RATING
Silver Alloy 48V 10A 4PDT (4 Form C) - Power Relays ROHS
Gp Relay |Omron Industrial Automation LY4 AC48
RELAY GEN PURPOSE 4PDT 10A 48V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY4 AC48
  • LY4-AC48