Omron LY4-0-AC120

Electromechanical Relay 4PDT 10A 120VAC 2.2KOhm Through Hole
$ 12.938
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY4-0-AC120.

Master Electronics

Datasheet16 pages23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 120VAC 10A 4PDT(28x41.5x42.4)mm Socket
POWER/SIGNAL RELAY 4PDT MOMENTARY 2500mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Electromechanical Relay 4PDT 10A 120VAC 2.2KOhm Socket
Schneider Electric784XDXC-120A
Power Relay 110/120VAC 15A 4PDT(40.6x27.9x39.1)mm Socket
Schneider Electric784XDXM4L-120A
Power Relay Electromechanical General Purpose 120VAC 15A 4PDT Solder/Plug-In Contacts 784 Series
Schneider Electric782XDX2C-120A
Relay; E-Mech; Pwr; 4PDT; Cur-Rtg 8,10A; Ctrl-V 110AC; Vol-Rtg 120,277/28AC/DC
Weidmuller7760056103
Relay, 4 Form C (NO/NC), 115 V (AC), 4340 Ω, 10 A, 250 V (AC), monostable, 7760056103

Descriptions

Descriptions of Omron LY4-0-AC120 provided by its distributors.

Electromechanical Relay 4PDT 10A 120VAC 2.2KOhm Through Hole
Power Relay 120VAC 10A 4PDT(28x21.5x36)mm THT
Power/Signal Relay, 4PDT, Momentary, 2500mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output
POWER RELAY, 4PDT, 120VAC, 10A, PC BOARD; POWER RELAY, 4PDT, 120VAC, 10A, PC BOARD; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:5A; Contact Voltage AC Nom:110V; Contact Voltage DC Nom:24V; Coil Resistance:22.2kohm; Contact Configuration:4PDT
Relay, 4Pdt, 240Vac, 30Vdc, 10A; Contact Configuration:4Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Pcb; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Solder Rohs Compliant: Yes |Omron Industrial Automation LY4-0-AC120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY4-0 AC120
  • LY40AC120