Omron G9EA-1-CA-DC60

Power Relay 60VDC 30A SPST-NO(73x36x67.2)mm Flange
$ 147.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G9EA-1-CA-DC60.

Omron

Datasheet10 pages24 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 60VDC 30A SPST-NO(73mm 36mm 67.2mm) Flange
Power Relay 48VDC 30A SPST-NO(73x36x67.2)mm Flange
Power Relay 12VDC 30A SPST-NO(73x36x67.2)mm Flange
Power Relay SPST-NO 277VAC 24VDC Through Hole Case/Carton
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), DC Input, AC Output
HE Series SPST 6 V 90 A PV Type Solar Inverter General Purpose Power Relay

Descriptions

Descriptions of Omron G9EA-1-CA-DC60 provided by its distributors.

Power Relay 60VDC 30A SPST-NO(73x36x67.2)mm Flange
Dc Power Relay |Omron Electronic Components G9EA-1-CA DC60
RELAY GEN PURPOSE SPST 100A 60V
Power/Signal Relay, SPST, Momentary, 0.086A (Coil), 60VDC (Coil), 5200mW (Coil), 30A (Contact), 400VDC (Contact), DC Input, DC Output, Panel Mount
Industrial Relays High Current Leads SPST-NO 60V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G9EA-1-CA DC60
  • G9EA-1-CADC60
  • G9EA1CA DC60
  • G9EA1CADC60