Omron G7SA-2A2B DC12

Electromechanical Relay 12VDC 400Ohm 6A DPST-NO/DPST-NC(40x13x24)mm THT Safety Relay
$ 36.806
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7SA-2A2B DC12.

JRH Electronics

Datasheet2 pages0 years ago

Farnell

Inventory History

3 month trend:
-36.47%

CAD Models

Download Omron G7SA-2A2B DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicSFS2-DC12V
Power Relay 12VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT
SFS Series 4PST 6 A 12 V Non Latching PC Pin Through Hole Power Relay
Power Relay 12VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT
Electromechanical Relay 12VDC 400Ohm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay

Descriptions

Descriptions of Omron G7SA-2A2B DC12 provided by its distributors.

Electromechanical Relay 12VDC 400Ohm 6A DPST-NO/DPST-NC(40x13x24)mm THT Safety Relay
Safety relay, plug-in, DPST-NO, DPST-NC, 6 A, forcibly-guided contacts, 12 VDC
Safety Relay, Dpst-No, Dpst-Nc, 6A/12Vdc; Coil Voltage:12Vdc; Contact Configuration:Dpst-No, Dpst-Nc; Product Range:G7Sa Series; Relay Mounting:Through Hole; Contact Current:6A; Relay Terminals:Pc Pin; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Omron Industrial Automation G7SA2A2BDC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7SA-2A2B-DC12
  • G7SA-2A2BDC12
  • G7SA2A2B DC12
  • G7SA2A2BDC12