Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic SFS2-DC12V

Power Relay 12VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT
$ 13.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SFS2-DC12V.

element14 APAC

Datasheet9 pages11 years ago
Datasheet9 pages26 years ago

Factory Futures

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
+192%

CAD Models

Download Panasonic SFS2-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-02-27
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicSFS3-DC12V
Power Relay 12VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive
SFS Series 4PST 6 A 12 V Non Latching PC Pin Through Hole Power Relay
Power Relay 12VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT
Safety relay DIP Bracket mounting,Through hole mounting 40mm(Length)*24mm(height)
TE Connectivity1393258-5
Power Relay 12VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
TE Connectivity2-1415012-1
Power Relay 110VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT

Descriptions

Descriptions of Panasonic SFS2-DC12V provided by its distributors.

Power Relay 12VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT
Safety Relay, 4PST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
SAFETY RELAY, DPST-NO, DPST-NC, 250V, 6A; Coil Voltage:12VDC; Contact Configuration:DPST-NO, DPST-NC; Product Range:SF Series; Relay Mounting:Through Hole; Contact Current:6A; Relay Terminals:Solder; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Material:Silver Tin Oxide; IP Rating:-; SVHC:No SVHC (07-Jul-2017); Approvals & Standards:UL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFS2-DC12V.
  • SFS2-DC12V..
  • SFS2DC12V