Omron G7L-1A-BJ-CB AC24

Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
$ 13.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7L-1A-BJ-CB AC24.

Electro Sonic

Datasheet18 pages23 years ago
Datasheet12 pages13 years ago
Datasheet18 pages23 years ago
Datasheet14 pages23 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power Relay 15VDC 30A SPST-NO(32.2mm 27.4mm 27.9mm) Top Mount Automotive
TE Connectivity / AMP1-1419104-8
Power Relay 15VDC 30A SPST-NO (32.51mm 27.43mm 27.94mm) THT
TE ConnectivityT9CP1A54-24
Power Relay 24VAC 30A SPST-NO (( 50.3mm 27.4mm 27.9mm)) Flange Mount

Descriptions

Descriptions of Omron G7L-1A-BJ-CB AC24 provided by its distributors.

Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Electromechanical Relay 24VAC 303Ohm 30A SPST-NO (52.5x34.5x55)mm Bracket General Purpose Relay
Power Relay 24VAC 30A SPST-NO(52.5mm 34.5mm 55mm) Bracket
Power Relay |Omron Electronic Components G7L-1A-BJ-CB-AC24
OMRON G7L-1A-BJ-CB-AC24 Relay Heavy Duty, SPST-NO, 24 Coil Volts. More details: General Purpose Relay, Heavy Duty, Bracket Mount, Contact Form SPST-NO, Pins 4, Base Type Square, Socket G1768767, Contact Amp Rating 30 R, Contact Amp Rating 25 L, Contact Material Silver-Alloy, Coil Volts 24, Coil VA Rating 1.70 - 2.50, Hz 50/60, Height 2.17 In, Width 1.44 In, Standards UL, CSA, VDE, CE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7L-1A-B-J-CB-AC24
  • G7L-1A-BJ-CB-AC24
  • G7L-1A-BJ-CBAC24
  • G7L1ABJCBAC24