Omron G7J-4A-B DC24

Power Relay 24VDC 25(NO)/8(NC)A 4PST-NO(53.5x34.5x64)mm Bracket
$ 32.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7J-4A-B DC24.

Omron

Datasheet10 pages23 years ago

IHS

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-55.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2007-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 24VDC Coil Screw Terminal 240VAC 25A 4 Poles Panel Mounting 4PST-NO
Electromechanical Relay 4PST-NO 25(NO)/8(NC)A 24VDC 288Ohm Through Hole
Power Relay 24VDC 25(NO)/8(NC)A DPST-NO/DPST-NC(53.5x34.5x64)mm Chassis
Power Relay 24VDC 288Ohm 25(NO)/8(NC)A DPST-NO/DPST-NC(51.5x34.5x64)mm Bracket General Purpose Relay

Descriptions

Descriptions of Omron G7J-4A-B DC24 provided by its distributors.

Power Relay 24VDC 25(NO)/8(NC)A 4PST-NO(53.5x34.5x64)mm Bracket
AC/DC Active RoHS Compliant DC General Purpose Relay 50ms -25C~60C 2000mW 288Ohm
Power/Signal Relay, 4PST, Momentary, 0.083A (Coil), 24VDC (Coil), 2000mW (Coil), 25A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Panel Mount
Relay, 4Pst-No, 277Vac, 30Vdc, 25A; Contact Configuration:4Pst-No; Coil Voltage:24Vdc; Contact Current:25A; Product Range:G7J Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:277V; Relay Terminals:Screwrohs Compliant: Yes |Omron G7J4AB DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7J-4A-B-DC24
  • G7J-4A-BDC24
  • G7J4AB DC24
  • G7J4ABDC24