Omron G7J-2A2B-B AC100/120

Power Relay, DPST-NO/DPST-NC, screw terminal, 100/120 VAC
$ 37.778
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7J-2A2B-B AC100/120.

Omron

Datasheet10 pages23 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Amarillo Electric

Inventory History

3 month trend:
-90.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POWER/SIGNAL RELAY 4PST MOMENTARY 2600mW (COIL) 25A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY 4PST MOMENTARY 2600mW (COIL) 25A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Schneider Electric725BXXSC3ML-120A
Power Relay Electromechanical 120VAC 25A DPST-NO DIN Rail/Panel Mount 725 Series
TE Connectivity1393130-7
Power Relay 120VAC 25A DPST-NO( (63.3mm 63.75mm 63.5mm))
TE ConnectivityPRD-7AG0-120
Electromechanical Relay 120VAC 290Ohm 30A DPST-NO (63.3x63.75x63.5)mm Power Relay

Descriptions

Descriptions of Omron G7J-2A2B-B AC100/120 provided by its distributors.

Power Relay, DPST-NO/DPST-NC, screw terminal, 100/120 VAC
Power/Signal Relay, 4PST, Momentary, 2600mW (Coil), 25A (Contact), 125VDC (Contact), AC Input, AC/DC Output, Panel Mount
POWER RELAY DPST-NO/NC 120V, 25A BRACKET; Relay Type: High Capacity; Coil Voltage VAC Nom: 120V; Contact Current Max: 25A; Contact Voltage AC Nom: 220V; Contact Voltage DC Nom: 30V; Contact Configuration: DPST-1NO / SPST-NC; Coil Type: AC
Relay, 2No, 1Nc, 277Vac, 30Vdc, 25A; Contact Configuration:Dpst-No, Spst-Nc; Coil Voltage:120Vac; Contact Current:25A; Product Range:G7J Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:277V Rohs Compliant: Yes |Omron Industrial Automation G7J-2A2B-B AC100/120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7J-2A2B-B-AC100/120
  • G7J-2A2B-BAC100/120
  • G7J2A2BBAC100/120
  • G7J2A2BBAC100120