Omron G6SK-2 DC3

silver+Gold plating 3V DPDT (2 Form C) DIP, 7.3x14.8mm Magnetic Latching Relays ROHS
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6SK-2 DC3.

Omron

Datasheet12 pages23 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
-6.32%

CAD Models

Download Omron G6SK-2 DC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G6S-2-Y-DC3 Relay EN60950 2Pole DPDT 3VDC Low Profile
Omron G6SK-2G-DC3 SMD Relay 3V DC 2A 1 change-over 1pc Bag
Omron G6SK-2F-DC3 SMT Relay DPDT Low Power Compact SMT Relay
PanasonicTX2SA-L2-3V
RELAY TELECOM DPDT 2A 3VDC / Best seller with broad lineup and AC 2000 V breakdown voltage.
PanasonicTX2-L2-3V
RELAY TELECOM DPDT 2A 3VDC / Telecom Relay DPDT (2 Form C) Through Hole
PanasonicTX2SS-L2-3V
Signal Relay 3VDC 2A DPDT(15x7.4x10)mm SMD Automotive

Descriptions

Descriptions of Omron G6SK-2 DC3 provided by its distributors.

silver+Gold plating 3V DPDT (2 Form C) DIP,7.3x14.8mm Magnetic Latching Relays ROHS
RELAY TELECOM DPDT 2A 3VDC / Telecom Relay DPDT (2 Form C) Through Hole
Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Coil Resistance Ohm = 45 / Coil Type = DC / Coil Voltage V = 3 / Contact Configuration = 2CO / Termination Type = Radial Leads / Width mm = 7.3 / Relay Type = Bistable / Series = G6S / Length mm = 14.8 / Height mm = 9.2 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6SK-2-DC3
  • G6SK-2DC3
  • G6SK2 DC3
  • G6SK2DC3