Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TX2-L2-3V

Relay, DPDT-NO/NC Form C, 2A 20dB 0.8dB 220V(Max) 3V 45Ω 66.7mA 220V@DC DIP TH
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-L2-3V.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

element14

Panasonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-21.15%

CAD Models

Download Panasonic TX2-L2-3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Relay DPDT(2 Form C) 4ms 4ms 2A 220V 3V 45Ω 66.7mA 250V TH DIP 9.2mm H
4ms 4ms 2A 220V 3V DPDT(2 Form C) 45Ω 66.7mA 250V DIP SMD mount
Omron G6SK-2F-DC3 SMT Relay DPDT Low Power Compact SMT Relay
PanasonicTX2SA-L2-3V
RELAY TELECOM DPDT 2A 3VDC / Best seller with broad lineup and AC 2000 V breakdown voltage.
PanasonicTX2SS-L2-3V
Signal Relay 3VDC 2A DPDT(15x7.4x10)mm SMD Automotive
PanasonicTX2SA-L2-3V-Z
TX Series 2 A DPDT 3 VDC 2 Coil Latching Surface Mount Power Relay

Descriptions

Descriptions of Panasonic TX2-L2-3V provided by its distributors.

Relay, DPDT-NO/NC Form C, 2A 20dB 0.8dB 220V(Max) 3V 45Ω 66.7mA 220V@DC DIP TH
RELAY TELECOM DPDT 2A 3VDC / Telecom Relay DPDT (2 Form C) Through Hole
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output
SIGNAL RELAY, DPDT, 3VDC, 2A, PCB; Coil; SIGNAL RELAY, DPDT, 3VDC, 2A, PCB; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:3V; Coil Current:66.7mA; Coil Resistance:45ohm; Coil Power Cont:200mW
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:3Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Tx Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TX2-L2-3V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2L23V