Omron G6RN-1 24DC

General Purpose Relay, G6Rn Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes
$ 6.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RN-1 24DC.

Omron

Datasheet6 pages23 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-31.93%

CAD Models

Download Omron G6RN-1 24DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Electromechanical Relay SPDT 8A 24VDC 2.62KOhm Through Hole
G6RL Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray
Power Relay 24VDC 10(NO)/8(NC)A SPDT (28.5mm 10mm 12.3mm) THT
TE Connectivity2-1393223-1
RELAY GEN PURPOSE SPDT 8A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity / P&BRY610024
SHRACK, RELAY, E-MECH, POWER, SPDT, CUR-RTG 8A, CTRL-V 24DC, VOL-RTG 250/230AC/DC
TE Connectivity2-1393225-1
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 24VDC 2350Ohm Through Hole

Descriptions

Descriptions of Omron G6RN-1 24DC provided by its distributors.

General Purpose Relay, G6Rn Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Switching Current A = 8 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 2 / Series = G6RN / Switching Voltage - AC V = 250 / Contact Material = AgNi + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 24 / Width mm = 10 / Length mm = 28.5 / Height mm = 15 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 2.62

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RN-1-24DC
  • G6RN-124DC
  • G6RN1 24DC
  • G6RN124DC