Omron G6RL-1-ASI DC24

Electromechanical Relay SPDT 10(NO)/8(NC)A 24VDC 2.618KOhm Through Hole
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RL-1-ASI DC24.

IHS

Datasheet5 pages5 years ago

Omron

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

G6RL Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray
Power Relay 24VDC 10(NO)/8(NC)A SPDT (28.5mm 10mm 12.3mm) THT
Electromechanical Relay SPDT 8A 24VDC 2.62KOhm Through Hole
PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
TE Connectivity1-1393231-2
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
TE Connectivity / AMP1393232-9
Electromechanical Relay 24VDC 1.1KOhm 16A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay

Descriptions

Descriptions of Omron G6RL-1-ASI DC24 provided by its distributors.

Electromechanical Relay SPDT 10(NO)/8(NC)A 24VDC 2.618KOhm Through Hole
Power Relay 24VDC 10(NO)/8(NC)A SPDT(28.5x10x12.3)mm THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 36VDC (Coil), 220mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, SPDT, 24VDC, 10A, PC BOARD;; POWER RELAY, SPDT, 24VDC, 10A, PC BOARD; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:2.618kohm; Contact Configuration:SPDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RL-1-ASI-DC24
  • G6RL-1-ASIDC24
  • G6RL1ASI DC24
  • G6RL1ASIDC24