Omron G6L-1P DC24

Electromechanical Relay SPST-NO 1A 24VDC 2.504KOhm Through Hole
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6L-1P DC24.

Sager Electronics

Datasheet10 pages23 years ago

Omron

Electro Sonic

Newark

element14

Inventory History

3 month trend:
+55.08%

CAD Models

Download Omron G6L-1P DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay 24VDC 2.504KOhm 1A SPST-NO (10.6x8.4x4.5)mm SMD Signal Relay
Electromechanical Relay SPST-NO 1A 24VDC 2.504KOhm Surface Mount
RELAY, 1 A, ULTRA-THIN LOW SIGNAL, SURFACE MOUNT, SPST-NO, 180 MW, AG (AU-CLAD)

Descriptions

Descriptions of Omron G6L-1P DC24 provided by its distributors.

Electromechanical Relay SPST-NO 1A 24VDC 2.504KOhm Through Hole
5ms 5ms 1A 60V 24V SPST-NO(1 Form A) 2.5K¦¸ 9.6mA 125V ,D7XL10.6MM 10.6mm*7mm*7mm
Signal Relay 24VDC 1A SPST-NO(10.6x7x4.1)mm THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output
Signal Relay; Coil Voltage VDC Nom:24V; Coil Resistance:2504ohm; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:PC Board; Carry Current:1A; Coil Power VDC:230mW; Relay Terminals:Thru Hole; Coil Voltage DC Max:24V ;RoHS Compliant: Yes
Signal Relay Dimensions L x W x H: 10.6 x 7 x 4.1 mm Temperature range: -40 ... +70 °C Connection: THD Contact material: Ag+Au Plated Contacts: 1 Make Contact (NO) Pitch: 2.54 mm Protection rating: IP67 Relay type: Monostable Switching current: 1 A / 0.3 A @ 125 VAC / 1 A @ 24 VDC Pcoil: 230 mW Rcoil: 2504 Ohm Switching voltage: 125 VAC / 60 VDC Ucoil: 24 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6L-1P DC24.
  • G6L-1P-DC24
  • G6L-1PDC24
  • G6L1PDC24