Omron G6K-2F-RF-S DC3

Signal Relay 3VDC 1A DPDT( (10.7mm 8.6mm 5.4mm)) SMD
$ 14.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-RF-S DC3.

IHS

Datasheet8 pages10 years ago

Omron

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Omron G6K-2F-RF-S DC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
Hf Latch Smt Relay (Tape&reel) |Omron Electronic Components G6KU-2F-RF-S-TR03 DC3
PanasonicARA210A03
ARA(RA) High Frequency Relay (1-coil latching)
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
Smt Tape & Reel Hi-Freq. Relay |Omron Electronic Components G6K-2F-RF-S-TR03 DC3
Relay; E-Mech; Freq (RF); DPDT; Cur-Rtg 0.3/1AAC/ADC; Ctrl-V 3DC; SMD Mnt; SMT

Descriptions

Descriptions of Omron G6K-2F-RF-S DC3 provided by its distributors.

Signal Relay 3VDC 1A DPDT( (10.7mm 8.6mm 5.4mm)) SMD
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
High Frequency Relay |Omron Electronic Components G6K-2F-RF-S DC3
HIGH FREQUENCY RELAY SIGNAL RELAYS
3ms 3ms 1A 20dB 0.2dB 60V 3V DPDT(2 Form C) 91¦¸ 33mA 125V 7.8mm
RF Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 60VDC (Contact), 1000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-RF-S-DC3
  • G6K-2F-RF-SDC3
  • G6K2FRFSDC3