Omron G6E-134P-ST-US-DC9

Electromechanical Relay SPDT 3A 9VDC 405Ohm Through Hole
$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6E-134P-ST-US-DC9.

Omron

Datasheet8 pages23 years ago

RS (Formerly Allied Electronics)

Arrow.cn

element14

DigiKey

Inventory History

3 month trend:
+1.12%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date1998-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPDT 3A 9VDC Through Hole
PanasonicDS1E-SL2-DC9V
High Sensitivity Signal Relay, 1 Form C, 200mW Type, 2 Coil Latching, Gold Contact
PanasonicDS1E-S-DC12V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 1 Form C
Relay; E-Mech; Latching; SPDT; Cur-Rtg 0.4/2AAC/ADC; Ctrl-V 12DC; Vol-Rtg 125/30AC/DC
Electromechanical Relay SPDT 3A 12VDC 720Ohm Through Hole
PanasonicDS1E-S-DC5V
General Purpose Relay SPDT (1 Form C) 5VDC 2A Non-Latching PC Pin

Descriptions

Descriptions of Omron G6E-134P-ST-US-DC9 provided by its distributors.

Electromechanical Relay SPDT 3A 9VDC 405Ohm Through Hole
Omron G6E-134P-ST-US-DC9 Relay SPDT 9VDC 5A Compact Slim PCB Mount
Signal Relay 9VDC 3A SPDT( (16mm 10mm 8mm)) THT
Power/Signal Relay, SPDT, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Through-hole, general-purpose relay offers single-pole, double-throw (SPDT) switching. It utilizes a 9VDC coil with a current draw of 22.2mA and a coil resistance of 405 Ohms.
SIGNAL RELAY SPDT 9VDC, 3A, THROUGH HOLE; SIGNAL RELAY SPDT 9VDC, 3A, THROUGH HOLE; Coil Type:DC Monostable; Contact Configuration:SPDT; Contact Current Max:3A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:9V; Coil Current:22.2mA; Series:G6E

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6E-134P-ST-US DC9
  • G6E134PSTUSDC9