Omron G6CU-1117P-US-DC3

Electromechanical Relay SPST-NO 10A 3VDC 45Ohm Through Hole
$ 7.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6CU-1117P-US-DC3.

Omron

Datasheet10 pages26 years ago

Sager Electronics

Inventory History

3 month trend:
-13.27%

CAD Models

Download Omron G6CU-1117P-US-DC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron G6C-1114P-US-DC3 Relay Power PCB 3V DC Coil SPST-No Contacts
PanasonicJQ1AP-3V
High Capacity Power Relay, 1 Form A, 10A 125VAC 5A 250VAC 5A 30VDC
Omron G6CU-2117P-US-DC3 G6CK1102R Power Signal Relay SPST Latched 0.067A
AgInSn 3V Normal Open:1A(SPST-Normal Open) Plugin,14.9x19.9mm Magnetic Latching Relays ROHS
PanasonicADW1103TW
Relay Power SPST-NO 250VAC 3VDC PC Pins Through Hole Carton

Descriptions

Descriptions of Omron G6CU-1117P-US-DC3 provided by its distributors.

Electromechanical Relay SPST-NO 10A 3VDC 45Ohm Through Hole
Silver Alloy() 3V Normal Open:1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
Omron G6CU-1117P-US-DC3 Relay Power PCB DPDT 3VDC Compact Design
POWER RELAY, SPST-NO, 3VDC, 10A, TH;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6CU-1117P-US DC3
  • G6CU1117PUSDC3