Omron G6CU-1114P-FD-US-DC3

AgInSn 3V Normal Open: 1A(SPST-Normal Open) Plugin, 14.9x19.9mm Magnetic Latching Relays ROHS
$ 7.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6CU-1114P-FD-US-DC3.

Omron

Datasheet10 pages26 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Related Parts

Electromechanical Relay SPST-NO 10A 3VDC 45Ohm Through Hole
Omron G6C-1114P-US-DC3 Relay Power PCB 3V DC Coil SPST-No Contacts
PanasonicJQ1AP-3V
High Capacity Power Relay, 1 Form A, 10A 125VAC 5A 250VAC 5A 30VDC
Omron G6CU-2117P-US-DC3 G6CK1102R Power Signal Relay SPST Latched 0.067A
PanasonicADW1103TW
Relay Power SPST-NO 250VAC 3VDC PC Pins Through Hole Carton
PanasonicST1-L2-DC3V-F
Power Relay 3VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT

Descriptions

Descriptions of Omron G6CU-1114P-FD-US-DC3 provided by its distributors.

AgInSn 3V Normal Open:1A(SPST-Normal Open) Plugin,14.9x19.9mm Magnetic Latching Relays ROHS
POWER PCB RELAY | Omron Electronic Components G6CU-1114P-FD-US-DC3
General Purpose Relays Power PCB Relay

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6CU-1114P-FD-US DC3
  • G6CU1114PFDUSDC3