Omron G6B-4BND-DC5

Relay Terminal Block -Std. |Omron Electronic Components G6B-4BND-DC5
$ 103.528
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-4BND-DC5.

IHS

Datasheet13 pages6 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

RELAY TERMINAL BLOCK -L.L. | Omron Electronic Components G6B-47BND DC5
G6D PCB Power Relay Sealed SPST-NO 5A 5VDC Through Hole Tube
RELAY, E-MECH, POWER, SPST-NO, 5A, CTRL-V 5DC, VOL-RTG 250/30AC/DC, PCB MNT
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicPQ1A-5V
PQ Series 5 A SPST 5 VDC Through Hole Sealed Slim Non-Polarized Power Relay
PanasonicALDP106W
Power Relay 6VDC 5A SPST-NO(20.5x7.2x15.3)mm THT

Descriptions

Descriptions of Omron G6B-4BND-DC5 provided by its distributors.

Relay Terminal Block -Std. |Omron Electronic Components G6B-4BND-DC5
SPST-NO PCB MOUNT RELAY PC PIN, 2 A, 5 A, 5V DC
Compact Terminal Relay with 4 Independent Outputs
RELAY GEN PURPOSE SPST X 4 5A 5V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-4BND DC5
  • G6B-4BNDDC5
  • G6B4BNDDC5