Omron G6B-1174P-US-P6B DC6

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6B-1174P-US-P6B-DC6
$ 7.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-1174P-US-P6B DC6.

IHS

Datasheet8 pages26 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Sager Electronics

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Electromechanical Relay SPST-NO/SPST-NC 8A 6VDC 180Ohm Through Hole
PanasonicADW1106TW
Relay Power SPST-NO 250VAC 6VDC PC Pins Through Hole Carton
TE Connectivity / P&BRE030006
Power Relay SPST-NO 400VAC 6VDC PC Pin Through Hole Box/Tube
TE Connectivity9-1393224-2
Electromechanical Relay SPST-NC 8A 6VDC 162Ohm Through Hole
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RL-1A-DC6
PanasonicALQ306
Power Relay, Spst, 6Vdc, 10A, Tht Rohs Compliant: Yes |Panasonic ALQ306

Descriptions

Descriptions of Omron G6B-1174P-US-P6B DC6 provided by its distributors.

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6B-1174P-US-P6B-DC6
Electromechanical Relay SPST-NO 8A 6VDC 180Ohm Socket
RELAY GENERAL PURPOSE SPST 8A 6V
POWER RELAYS - POWER PCB RELAY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-1174P-US-P6B-DC6
  • G6B-1174P-US-P6BDC6
  • G6B1174PUSP6BDC6